您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MINI-PS-100-240AC/5DC/3

AC/DC DIN轨电源 (供电单元), ITE, ITE, 1输出, 15 W, 5 VDC, 3 A

PHOENIX CONTACT MINI-PS-100-240AC/5DC/3
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MINI-PS-100-240AC/5DC/3
库存编号
1706217
也称为:
2938714, GTIN UPC EAN: 4017918900502
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
ITE

:
1输出

:
15W

:
5VDC

:
3A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC至264V AC

:
固定/可调

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The MINI-PS-100-240AC/5DC/3 is a DIJN-rail mount primary Switch Mode Power Supply with pluggable screw connection. The MINI POWER is the extra narrow power supply, which is available in width of 22.5 and 45mm (0.886 and 1.772 inches). In addition to a 24V version with output current of 0.65 and 2A, special voltages are also available with 5V/3A and ±15V/1A. The POWER BOOST - a power reserve of up to 100% - ensures a reliable start of difficult loads. The high level of operational safety is also ensured in complex global networks. MINI POWER also operates in applications where static voltage dips, transient power supply failures or phase failure are common. Large capacitors ensure mains buffering of more than 20ms at full load.
  • Varistor transient surge protection
  • Green LED signal output data
  • 100 to 240VAC Nominal input voltage range
  • <1s Switch-on time after applying the AC supply voltage
  • >73% Level of efficiency (typical) (for 230VAC and nominal values)
  • <100ms Typical Response time
  • 6VDC Resistance to return supply
  • IP20 Protection rating

应用

电源管理

也称为

2938714, GTIN UPC EAN: 4017918900502

已停产

CNY1,086.57 ( CNY1,227.82  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,086.57 (CNY1,227.82)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --