1

Start shopping and add any Raspberry Pi product listed in the table below to your basket

2

Enter code: CNPIDAY10 

into your basket

3

Complete checkout today to redeem this offer

Raspberry Pi 3 Model B+

The Raspberry Pi 3 Model B+ is the latest product in the Raspberry Pi3 range, boasting a 64-Bit quad core processor running at 1.4GHz, dual band 2.4GHz / 5.0GHz wireless, Bluetooth 4.2/BLE, faster Ethernet and PoE capability via a separate PoE HAT.

Features:

  • Broadcom processor - BCM2837B0, Cortex 64-bit SoC @1.4GHz
  • 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2/BLE
  • Improved thermal management
  • Faster Ethernet (Gigabit Ethernet over USB 2.0, maximum throughput of 300Mbps)

目前无合约定价可显示。所示价格是标准零售价,所下订单在处理时将采用合约定价。

  制造商产品编号 库存编号 制造商 / 说明
库存数 如下物品价格
价格(含增值税)
数量
RPI3-MODBP
RPI3-MODBP - 单板计算机, Raspberry Pi 3 B+型, BCM2837B0 SoC, 物联网, PoE已启用

2842228

RASPBERRY-PI - 单板计算机, Raspberry Pi 3 B+型, BCM2837B0 SoC, 物联网, PoE已启用

电路板, RASPBERRY PI 3 B+;

  • 22,847 可于第二个工作日送达
  • 10,065 可于 3 至 4 个工作日内送达
  • 6,705 可于 4 至 5 个工作日内送达
+ 查看库存和交货日期

  • 22,847 可于第二个工作日送达: 晚上 4 点之前订购(周一 - 周五,国家法定节假日除外)
  • 10,065 可于 3 至 4 个工作日内送达: 晚上 4 点之前订购(周一 - 周五,国家法定节假日除外)
  • 6,705 可于 4 至 5 个工作日内送达: 晚上 4 点之前订购(周一 - 周五,国家法定节假日除外)

  • 3 将于 19-3-25 交货
  • 更多现货于本周 19-4-8 开始发售

    每个

    1+ CNY265.70 (CNY308.21)

    添加
    最少订购量: 1 采购倍数: 1
    RPI3-MODBP-NOOBS
    RPI3-MODBP-NOOBS - 单板计算机, Raspberry Pi 3 B+型, BCM2837B0 SoC, 物联网, PoE, 包含NOOBS

    2842230

    RASPBERRY-PI - 单板计算机, Raspberry Pi 3 B+型, BCM2837B0 SoC, 物联网, PoE, 包含NOOBS

    电路板, RASPBERRY PI 3 B+;

    • 1,157 可于 3 至 4 个工作日内送达
    • 1,082 可于 4 至 5 个工作日内送达
    + 查看库存和交货日期

    • 1,157 可于 3 至 4 个工作日内送达: 晚上 4 点之前订购(周一 - 周五,国家法定节假日除外)
    • 1,082 可于 4 至 5 个工作日内送达: 晚上 4 点之前订购(周一 - 周五,国家法定节假日除外)

    更多现货于本周 19-4-8 开始发售

    每个

    1+ CNY338.10 (CNY392.20) 10+ CNY314.60 (CNY364.94)

    添加
    最少订购量: 1 采购倍数: 1

    Raspberry Pi 3 B+ 10% Off – Terms & Conditions

    * This offer expires on 31st March 2019 – 23:59.

    1. In order to benefit from this campaign, please use the voucher code CNPIDAY10 at the time of check-out.
    2. The voucher code can be used only for above three Raspberry Pi listed products.
    3. This offer is valid only for retail customers – not for any type of resellers.
    4. Voucher is not valid for bulk orders quantity or to the resellers.
    5. Offer is valid only for first column pricing – customers can only buy max. 2 units per order.
    6. The voucher code cannot be used in conjunction with any other discounts, offers or contract pricing agreements and provides a discount on the goods value only. VAT and any additional charges must be settled separately.
    Click here to shop the full range of Raspberry Pi products