您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

744B

电缆压盖, M20, 4 mm, 14.5 mm, 尼龙 (聚酰胺), 黑色

ABB - ADAPTAFLEX 744B
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
744B
库存编号
3030751
技术数据表:
744B   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
M20

:
4mm

:
14.5mm

:
尼龙 (聚酰胺)

:
黑色

:
无评级

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The 744B is a M20 threaded black Cord Grip Bush made of nylon 6.6 (polyamide 6.6). Reversible clamping bar for wide cable diameter range. Compatible with IP66 nylon glands. Suitable for use with 92B locknuts and standard metric applications.
  • 29.5mm Overall length
  • Improves cable retention
  • Halogen-free
  • -40 to 120°C Working temperature range
  • -10 to 90°C Operating temperature range
  • UL94V-2 Flammability rating
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

应用

工业

已停产

CNY24.99 ( CNY28.24  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY24.99 (CNY28.24)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5+ CNY24.38 (CNY27.55)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY23.74 (CNY26.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --