您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

RY9012A0000GZ00#002

通信模块, R-IN32M3, 工业自动化和网络, 以太网, SPI

RENESAS RY9012A0000GZ00#002

图片仅用于图解说明,详见产品说明。

制造商:
RENESAS RENESAS
制造商产品编号:
RY9012A0000GZ00#002
库存编号
350191504
查看所有技术文档

产品概述

The Renesas R-IN32M3 is a dual-port Ethernet module solution for the PROFINET® RT, EtherNet/IP®, and EtherCAT® real-time protocols and includes a 2-port Ethernet switch and a third internal port for bus and ring network topologies. The R-IN32M3 module includes a Renesas microcontroller running a protocol library which supports various kinds of real-time industrial Ethernet communication protocols. A well documented generic application programming interface (API) allows for simple access to the protocol library by an application processor in order to exchange real-time network data with a user application via a lean SPI module interface.
  • Ethernet ports supporting 10Mbits per second and 100Mbits per second with auto negotiation
  • Device configuration via management tool and API through an application controller
  • Comprehensive tool support and application examples in form of source code for Synergy SK-S7G2
  • Embedded 2-port Ethernet switch for bus and ring network topologies
  • High-speed SPI interface and power pins for connecting the module to a host CPU
  • Integrated processor to handle the real-time industrial Ethernet protocols
  • Complete dual Ethernet interface based on IEEE 802.3 standard including transformers and PHY modules
  • Suitable for industrial automation and remote I/O application

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
工业自动化与网络

:
-

:
SPI

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (4)

15 有货 需要更多?

15 从 UK 仓库发货,4-5 天内交货

CNY1,153.38 ( CNY1,303.32  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,153.38 (CNY1,303.32)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --