您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
您买过此产品。
在订单历史记录中查看
BR93H66RFVM-2CTR
EEPROM, AEC-Q100, 4 Kbit, 256 x 16位, 串行 3-线, 1.25 MHz, MSOP, 8 引脚
产品范围选择器 (4Kbit Microwire Serial EEPROM)
查看全系列相关产品产品概述
The BR93H66RFVM-2CTR is a Microwire bus serial EEPROM in 8 pin MSOP package. This 3-wire EEPROM has 4Kbit (256 x 16bit) memory size. The device can withstand electrostatic voltage up to 6KV (HBM method). It has same package line-up and same pin configuration. The BR93H66RFVM-2CTR provides high reliability using ROHM original double cell structure. Communications of Microwire bus are carried out by SK (serial clock), DI (serial data input), DO (serial data output) and CS (chip select) for device selection. It also has prevention of write mistake feature (write prohibition at power on, write prohibition by command code, write mistake prevention circuit at low voltage). The device has low supply current of 0.8mA (write operation (5V)), 0.5mA (read operation (5V)) and 0.1µA (standby operation (5V)).
- Automotive grade AEC-Q100 qualified
- Single supply voltage operation range from 2.5V to 5.5V
- Address auto increment function at READ operation
- Serial clock frequency of 2MHz
- Self timed programming cycle
- Program condition display by READY/active-low BUSY
- More than 50 years data retention (Ta <= 125°C) and more than 300,000 write cycles (Ta <= 125°C)
- Data set to FFFFh on all addresses at shipment
- Wide temperature range from -40°C to +125°C
应用
车用, 嵌入式设计与开发
附注
当使用高活性含卤素 (氯, 溴等)焊剂时, 焊剂残留物可能会对产品的性能与可靠性产生不良影响.
产品信息
技术文档 (2)
不再進貨
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY2.20 (CNY2.49) | ( ) |
10+ | CNY2.15 (CNY2.43) | ( ) |
25+ | CNY1.99 (CNY2.25) | ( ) |
50+ | CNY1.98 (CNY2.24) | ( ) |
100+ | CNY1.76 (CNY1.99) | ( ) |
250+ | CNY1.74 (CNY1.97) | ( ) |
500+ | CNY1.72 (CNY1.94) | ( ) |
1000+ | CNY1.68 (CNY1.90) | ( ) |
定价不可用。 请联系客户服务。
筛选器工具