您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

FN2030B-1-06

电源线滤波器, 机壳, 医用, 250 V, 1 A, 单相, 1阶, 底板安装

SCHAFFNER FN2030B-1-06
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
FN2030B-1-06
库存编号
1304850
产品范围
FN 2030 Series
查看所有技术文档

产品范围选择器 (FN 2030 Series)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
医用

:
250VAC

:
1A

:
单相

:
1阶

:
底板安装

:
快速连接

:
快速连接

:
FN 2030 Series

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The FN2030B-1-06 is a single phase general purpose EMI Filter with high attenuation performance. This Filter is designed for easy and fast chassis mounting and provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN 2010 and FN 2020 filter series. It has no Y-capacitor for medical applications.
  • High differential-mode attenuation
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range

应用

消费电子产品, 医用, 自动化与过程控制, 通信与网络, 安全

不再進貨

CNY122.59 ( CNY138.53  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY122.59 (CNY138.53)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY113.90 (CNY128.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY104.05 (CNY117.58)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --