您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

FN256-64-52

电源线滤波器, 机壳, 通用, 480 VAC, 64 A, 三相, 1阶, 底板安装

SCHAFFNER FN256-64-52
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
FN256-64-52
库存编号
1209489
产品范围
FN 256 Series
查看所有技术文档

产品范围选择器 (FN 256 Series)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
通用

:
480VAC

:
64A

:
三相

:
1阶

:
底板安装

:
接线端子

:
接线端子

:
FN 256 Series

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The FN256-64-52 is a 3-phase+neutral Line Filter for general purpose four-wire filtering. It is designed specifically for applications involving asymmetric loads, ranging from industrial controls to medical electronics systems. This Filter typically involves insufficiently filtered converters and switch-mode power supplies on different phases, causing current imbalance and significant interference problems. Employing single-stage filter circuit for each phase and the neutral line, this filter provides high attenuation of both symmetrical and asymmetrical interference. It is used as a main input filter, this filter also increase conducted immunity and thus contribute to overall system reliability. It has a lightweight aluminium housing with a small footprint ensures that the filters can be easily accommodated on control panels and in tight power cabinets.
  • IP20 Protection rating
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range
  • Compact space-saving design
  • Choice of connection style
  • Low operating leakage current

应用

工业, 电源管理, 医用

畅销品

12 有货

12 UK 有库存,可在 4-5 个工作日内交货

该库存量售罄后,将不再备货

CNY2,435.86 ( CNY2,752.52  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY2,435.86 (CNY2,752.52)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --