您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

FN3025HP-50-72

电源线滤波器, 安装, 520 VAC, 50 A, 三相

SCHAFFNER FN3025HP-50-72
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
FN3025HP-50-72
库存编号
1304873
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
520VAC

:
50A

:
三相

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The FN3025HP-50-72 is a 3-phase DIN-Rail EMC/RFI Filter with minimum leakage current designed for chassis mounting. A plastic housing and a metal ground plate are cleverly combined to get the lowest possible product weight without compromising EMC behaviour. The embedded jump-terminal system from SCHAFFNER guarantees user-friendly handling as well as fast and reliable electrical connection. The captive hinged protective covers contribute to overall safety by offering protection against unintended contact with life conductors.
  • IP00 Protection rating
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range
  • Compact state-of-the-art filter concept
  • Light weight plastic enclosure design
  • Hinged safety cover
  • Revolutionary embedded filter terminals
  • Environmental friendly design without potting compound

应用

工业, 电源管理, 电机驱动与控制, 自动化与过程控制, 医用

不再進貨

CNY1,047.37 ( CNY1,183.53  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,047.37 (CNY1,183.53)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5+ CNY999.70 (CNY1,129.66)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY980.42 (CNY1,107.87)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --