您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

FN3258-100-35

电源线滤波器, 机壳, 通用, 480 VAC, 100 A, 三相, 1阶, 底板安装

SCHAFFNER FN3258-100-35
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
FN3258-100-35
库存编号
2134575
产品范围
FN 3258 Series
查看所有技术文档

产品范围选择器 (FN 3258 Series)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
通用

:
480VAC

:
100A

:
三相

:
1阶

:
底板安装

:
接线端子

:
接线端子

:
FN 3258 Series

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The FN3258-100-35 is a 3-phase ultra-compact EMC/RFI Filter for motor drives applications. The extremely compact and slim filter design allows a trouble-free installation even where the available mounting space is minimal. It provides safety terminal blocks, the most preferred connection style can be chosen fast and easy. This helps to stay in line with the electrical connection concept of a given application. This Filter ensures compliance with Class-A limits according to EN 55011 up to 50m cable length and beyond. Further it can contribute significantly to meet conducted emission limits according to Class-B. The Filter operation on the mains input side of consumers increases their reliability and conducted immunity significant. Chokes with exceptional saturation resistance and excellent thermal behaviour are a vital part of FN3258 design. Thus, this filter retains the expected filter performance even in very noisy applications and under full load conditions.
  • IP20 Protection rating
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range
  • Solid safety connector blocks
  • Exceptional attenuation performance from 150kHz to 30MHz
  • Excellent saturation resistance up to 50m cable length
  • Most compact and slim filter design in its class

应用

电源管理, HVAC, 自动化与过程控制, 电机驱动与控制

不再進貨

CNY3,038.35 ( CNY3,433.34  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY3,038.35 (CNY3,433.34)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5+ CNY2,999.00 (CNY3,388.87)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY2,977.91 (CNY3,365.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --