您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SKHI 22A H4 R

IGBT驱动器, 半桥, 8 A, 14.4 V至15.6 V, 模块

SEMIKRON SKHI 22A H4 R
×
×

图片仅用于图解说明,详见产品说明。

制造商:
SEMIKRON SEMIKRON
制造商产品编号:
SKHI 22A H4 R
库存编号
242364605
查看所有技术文档

产品概述

The SKHI 22A H4 R is a dual SEMIDRIVER™ Hybrid Driver for half-bridge IGBT modules. It is available with standard isolation (isolation testing voltage 4000VAC, 2 seconds). The new driver generation consists of a hybrid component which may directly be mounted to the PCB. All devices necessary for driving, voltage supply, error monitoring and potential separation are integrated in the driver. In order to adapt the driver to the used power module, only very few additional wiring may be necessary. The forward voltage of the IGBT is detected by an integrated short-circuit protection, which will turn-OFF the module when a certain threshold is exceeded. In case of short-circuit or too low supply voltage the integrated error memory is set and an error signal is generated.
  • CMOS compatible input
  • Short-circuit protection by VCE monitoring and switch off
  • Drive interlock top/bottom
  • Isolation by transformers
  • Supply under-voltage protection (13V)
  • Error latch/output
  • 40mA Output average current
  • 50kHz Maximum switching frequency

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
半桥

:
IGBT

:
-

:
Module

:
-

:
-

:
-

:
14.4V

:
15.6V

:
-40°C

:
85°C

:
1µs

:
1µs

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

15 有货 需要更多?

15 UK 有库存,可在 4-5 个工作日内发货

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY1,343.75 ( CNY1,518.44  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,343.75 (CNY1,518.44)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --