您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

6ED1 052-1HB00-0BA6

控制器, LOGO!系列 24RC, 8DE/4DA, 200功能块

SIEMENS 6ED1 052-1HB00-0BA6
×

图片仅用于图解说明,详见产品说明。

制造商:
SIEMENS SIEMENS
制造商产品编号:
6ED1 052-1HB00-0BA6
库存编号
1657151
产品范围
LOGO! Series
查看所有技术文档

产品范围选择器 (LOGO! Series)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
0

:
0

:
8

:
4

:
LCD

:
IP20

:
LOGO! Series

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The 6ED1 052-1HB00-0BA6 from Siemens is LOGO! 24RC logic display module. It provides menu control, optional integrated control and display. This module can be expandable with additional 24VAC/VDC modules.
  • Rated input voltage is 24VDC / 24VAC
  • Relay output current 3A (inductive) 10A (resistive) load
  • 8 digital input, 4 relay digital output
  • 200 memory blocks
  • IP20 degree of protection
  • UL, CSA, FM, IEC, VDE approved
  • Dimension is 72mm x 90mm x 55mm (WxHxD)
  • Ambient operating temperature is 0°C to 55°C
  • 35mm DIN rail mountable
  • Radio interference suppression according to EN55011, Limit value of Class B

应用

自动化与过程控制, 工业

已停产

CNY1,836.01 ( CNY2,074.69  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,836.01 (CNY2,074.69)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --