您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

6EP1311-1SH03

AC/DC DIN轨电源 (供电单元), ITE, ITE, 1输出, 15 W, 5 VDC, 3 A

SIEMENS 6EP1311-1SH03
×

图片仅用于图解说明,详见产品说明。

制造商:
SIEMENS SIEMENS
制造商产品编号:
6EP1311-1SH03
库存编号
2080215
查看所有技术文档

6EP1311-1SH03 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
ITE

:
1输出

:
15W

:
5VDC

:
3A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC至264V AC

:
固定输出

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The 6EP1311-1SH03 is a DIN-rail mount primary Switch Mode Power Supply for connection to a 1-phase AC system or to DC systems. An electronically regulated DC voltage that can be set via a potentiometer is available at the output of the device. The output of the device is isolated, no-load proof and short-circuit proof. The LED display indicates the operating status. Constant current under overload conditions for reliable connection of difficult loads.
  • Wide-range input
  • Internal built-in incoming fuse
  • Controlled, isolated DC voltage output
  • Parallel switching for enhanced performance
  • Output overvoltage protection
  • Property of the output short-circuit proof
  • Green LED for output voltage OK
  • Short-circuit protection
  • 0.5s Maximum startup delay

应用

电源管理

已停产

CNY643.42 ( CNY727.06  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY643.42 (CNY727.06)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --