您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

6EP1437-3BA10

AC/DC DIN轨电源 (供电单元), ITE, ITE, 1输出, 960 W, 24 VDC, 40 A

SIEMENS 6EP1437-3BA10

图片仅用于图解说明,详见产品说明。

制造商:
SIEMENS SIEMENS
制造商产品编号:
6EP1437-3BA10
库存编号
1700135
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
ITE

:
1输出

:
960W

:
24VDC

:
40A

:
-

:
-

:
-

:
-

:
-

:
-

:
320V AC 至 575V AC

:
固定输出

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The 6EP1437-3BA10 from Siemens is a SITOP PSU8200 stabilized power supply. It is a three phase AC input SITOP modular unit with 24V/40A output. The compact design of the primary switched mode power supply requires only a small mounting surface. The rugged metal enclosure is suitable for harsh industrial applications. The standard mounting rail fixture is made of metal. Mounting is therefore fast, easy and vibration-proved. Reliability and quality are further characteristics of the electronic design.
  • Input supply range from 400VAC to 500VAC
  • Input current is 2.6A at 400V
  • Active power supplied is 960W
  • Extremely high efficiency up to 92%
  • Large temperature range from -25°C to 70°C
  • Dimension is 150mm x 125mm x 150mm(W x H x D)
  • CE, cULus standards

应用

电源管理, 工业

已停产

CNY4,035.13 ( CNY4,559.70  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY4,035.13 (CNY4,559.70)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --