您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

HL8548-G

AirPrime HL8548, Embedded Module, 2G, 3G, and 4G Technology

SIERRA WIRELESS HL8548-G
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
HL8548-G
库存编号
2630508
也称为:
1103080
技术数据表:
HL8548-G   Datasheet
查看所有技术文档

产品概述

The HL8548-G is an industrial grade embedded wireless module belong to the AirPrime HL series from essential connectivity module family (global target region). It provides voice and data connectivity on GPRS, EDGE RX, WCDMA, HSDPA and HSUPA networks. AirPrime HL8518-G is from essential connectivity module family. Additionally, the AirPrime HL8548-G also provides a high performance GNSS receiver. It support a large variety of interface like digital audio and dual SIM single standby to provide customers with the highest level of flexibility in implementing high end solution. The compact form factor offers choice of soldering down module for efficient high volume production or using a snap-in socket on same solder pads for total flexibility in prototyping or smaller volume runs.
  • compact, robust and fully shielded module in 146 pin LGA pad
  • Smallest 2G to 4G form factor on the factor and solder down or snap-in socket option
  • Intelligent pin to pin compatibility and powered by AirVantage cloudbased service
  • 8 UART, USB, 2 ADC, 8 GPIO, flash LED output, PWM (buzzer), Tx burst indicator & SIM (1.8V/3V)
  • Supports TCP, UDP and FTP internet services and GPS & Glonass Sirf V location services
  • B1, B2, B5, B6, B8, B19 3G HSPA & 850, 900, 1800, 1900 2G EDGE/GSM/GPRS frequency bands
  • Digital audio, codec (HR, FR, EFR, AMR), echo cancellation & noise reduction, DTMF
  • CE, FCC, PTCRB, GCF, IC, Anatel, CCC regulatory approval and AT&T carrier
  • 2.8V power supply for extended battery, 50µA alarm (leakage), 1µA LTE standby and idle
  • Dimension of 22mm x 23mm x 2.5mm (W x L x T) and operating temperature range of -40°C to +85°C
  • FW/Application (firmware version): 5.5.22.0

应用

通信与网络, 工业, 无线

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
网络和无线通信

:
-

:
UART, USB

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

也称为

1103080

已停产

CNY415.65 ( CNY469.68  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY415.65 (CNY469.68)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --