您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

PL1K1

便携式电感环路放大器套件

SIGNET (AC) PL1K1
SIGNET (AC) PL1K1
SIGNET (AC) PL1K1
SIGNET (AC) PL1K1
SIGNET (AC) PL1K1
SIGNET (AC) PL1K1
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
PL1K1
库存编号
1506287
也称为:
GTIN UPC EAN: 5056059611884
技术数据表:
PL1K1   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The PL1 is a compact audio-frequency induction loop amplifier capable of generating a loop listening field of more than 100mA/m (the level required by BS 7594 : The code of practice for audio-frequency induction loop systems) at distances greater than 1m from the unit itself. Suitable for counter, table or desktop use, it is ideal for restricted person to person contact in areas such as banks, pos
  • Ready for use within seconds
  • Free-standing lightweight design
  • Ideal for counter, table or desktop use
  • Simple one button operation
  • Generates a loop listening field of approx. 1.2m²
  • Limited horizontal throw of loop field helps maintain privacy
  • Excellent sound quality
  • Integral high performance microphone accommodates different operator voice levels
  • Plug-top charger included in all kits (amplifier charges fully overnight)
  • Five years expected battery life under normal operating/charging conditions
  • Integral cut-off timer (settable to 10, 30 or 60minutes)
  • Remote input socket for optional tie/desk mic
  • Indicators provided for power on, input level, charging required and charging in progress
  • Coverage 1m operating range at 1KHz providing an AFILS field strength of >100mA/m
  • Battery: 12V valve regulated sealed lead acid
  • Internal microphone 0.5m optimum operating distance

内容

Contents: PL1 amplifier, plugtop charger, AFILS available sticker, battery, integral microphone and durable cardboard storage/carry case.

也称为

GTIN UPC EAN: 5056059611884

不再進貨

CNY912.20 ( CNY1,030.79  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY912.20 (CNY1,030.79)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
3+ CNY893.96 (CNY1,010.17)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --