您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

C8051F311-GM

8位 MCU微控制单元, 混合信号, C8051 Family C8051F31x Series Microcontrollers, 25 MHz, 16 KB, 1.25 KB, 28 引脚

SILICON LABS C8051F311-GM
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
C8051F311-GM
库存编号
9685910
产品范围
C8051 Family C8051F31x Series Microcontrollers
查看所有技术文档

产品范围选择器 (C8051 Family C8051F31x Series Microcontrollers)

查看全系列相关产品

产品概述

The C8051F311-GM is a fully integrated mixed-signal system-on-a-chip 8-bit ISP Flash Microcontroller featuring high-speed pipelined 8051-compatible core performance with a 25MIPS CPU, 16kB flash with 10-bit ADC. With on-chip power-on reset, VDD monitor, watchdog timer and clock oscillator, the device is truly stand-alone system-on-a-chip solution. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings.
  • Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
  • Up to 25MIPS throughput with 25MHz clock
  • 2 Comparators
  • Expanded interrupt handler
  • On-chip debug circuitry facilitates full speed, non-intrusive in-system debug
  • Provides breakpoints, single stepping, inspect/modify memory and registers
  • Superior performance to emulation systems using ICE-chips, target pods and sockets
  • Hardware enhanced UART, SMBus™ and SPI™ serial ports
  • Four general purpose 16-bit counter/timers
  • 16-bit Programmable counter array (PCA) with five capture/compare modules
  • Real-time clock capability using PCA or timer and external clock source
  • Internal oscillator - 24.5MHz with ±2% accuracy supports crystal-less UART operation
  • External oscillator - Crystal, RC, C or clock (1 or 2 pin modes)
  • Can switch between clock sources on-the-fly - useful in Power saving modes

应用

工业

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
C8051 Family C8051F31x Series Microcontrollers

:
25MHz

:
16KB

:
1.25KB

:
28引脚

:
MLP

:
25输入

:
I2C, SPI, UART

:
2.7V

:
3.6V

:
C8051

:
C8051F31x

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-5-2

有货时请通知我

CNY42.17 ( CNY47.65  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY42.17 (CNY47.65)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY41.40 (CNY46.78)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY40.70 (CNY45.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY39.85 (CNY45.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --