您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

EFM32HG322F64G-A-QFP48

ARM MCU微控制单元, EFM32 Family EFM32HG Series Microcontrollers, ARM 皮质-M0+, 32位, 25 MHz, 64 KB, 8 KB

SILICON LABS EFM32HG322F64G-A-QFP48
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
EFM32HG322F64G-A-QFP48
库存编号
2475991
产品范围
EFM32 Family EFM32HG Series Microcontrollers
查看所有技术文档

产品范围选择器 (EFM32 Family EFM32HG Series Microcontrollers)

查看全系列相关产品

EFM32HG322F64G-A-QFP48 的替代之选

产品概述

The EFM32HG322F64G-A-QFP48 is an energy friendly 32-bit Microcontroller. With an unique combination of the powerful 32-bit ARM Cortex-M0+, innovative low energy techniques, short wake-up time from energy saving modes and a wide selection of peripherals, the EFM32HG microcontroller is well suited for any battery operated application as well as other systems requiring high performance and low-energy consumption. In addition, this device includes 64kB flash, 8kB RAM, 35 digital I/Os, 3x 16-bit timers and multiple communication interfaces.
  • High performance 32-bit processor at up to 25MHz
  • Wake-up interrupt controller
  • Flexible energy management system
  • 6-channel DMA Controller
  • 6-channel Peripheral reflex system (PRS) for autonomous inter-peripheral signalling
  • Hardware AES with 128-bit keys in 54 cycles
  • 24-bit Real-time counter
  • 16-bit Pulse counter
  • Watchdog timer with dedicated RC oscillator @ 50nA
  • 2 x Universal synchronous/asynchronous receiver/transmitter
  • UART/SPI/SmartCard (ISO 7816)/IrDA
  • Triple buffered full/half-duplex operation
  • Low energy UART
  • I²C Interface with SMBus support
  • Low energy Universal serial bus (USB) device - Fully USB 2.0 compliant
  • On-chip PHY and embedded 5V to 3.3V regulator
  • Crystal-free operation
  • Ultralow power precision analog peripherals
  • Analog comparator
  • Supply voltage comparator

应用

计量, 医用, 消费电子产品, 安全, 建筑自动化, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
EFM32 Family EFM32HG Series Microcontrollers

:
ARM 皮质-M0+

:
32位

:
25MHz

:
64KB

:
8KB

:
48引脚

:
TQFP

:
35输入

:
I2C, SPI, UART, USART, USB

:
1.98V

:
3.8V

:
EFM32

:
EFM32HG

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

已停产

CNY18.25 ( CNY20.62  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY18.25 (CNY20.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY16.70 (CNY18.87)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY15.42 (CNY17.42)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --