您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SI4734-D60-GM

射频接收器, 153 kHz至108 MHz, 2.7 V至5.5 V, QFN-EP, 20Pin

SILICON LABS SI4734-D60-GM
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SI4734-D60-GM
库存编号
3605147
查看所有技术文档

产品概述

SI4734-D60-GM is a AM/FM/SW/LW broadcast radio receiver. The digital CMOS AM/FM radio receiver IC integrates the complete broadcast tuner and receiver function from antenna input to digital audio output. The device leverages the Silicon Labs broadcast proven digital low-IF architecture, enabling a cost-effective, digital audio platform for consumer electronic applications with high TDMA noise immunity, superior radio performance and high fidelity audio power amplification.
  • Worldwide FM band support (64MHz to 108MHz), Worldwide AM band support (520KHz to 1710KHz)
  • Excellent real-world performance
  • Integrated VCO
  • Advanced AM/FM seek tuning
  • Automatic frequency control (AFC), automatic gain control (AGC)
  • Digital FM stereo decoder, programmable de-emphasis
  • Advanced audio processing
  • Seven selectable AM channel filters
  • AM/FM/SW/LW digital tuning
  • EN55020 compliant

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
153kHz

:
108MHz

:
AM, FM, LW, SW

:
-

:
-

:
-

:
2.7V

:
5.5V

:
CD/DVD和蓝光播放器, 娱乐系统, Mini HiFi与扩展坞, Mini/Micro系统

:
QFN-EP

:
20引脚

:
-20°C

:
85°C

:
-

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY28.35 ( CNY32.04  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY28.35 (CNY32.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY28.29 (CNY31.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY27.95 (CNY31.58)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY27.23 (CNY30.77)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY26.02 (CNY29.40)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY24.54 (CNY27.73)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --