您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SI5330B-B00204-GM

芯片, 时钟发生器, 710MHZ, QFN-24

SILICON LABS SI5330B-B00204-GM
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SI5330B-B00204-GM
库存编号
2421766
查看所有技术文档

产品概述

The SI5330B-B00204-GM is a low-jitter low-skew Fanout Buffer optimized for high-performance PCB clock distribution applications. The device produces four differential or eight single-ended, low-jitter output clocks from a single input clock. The input can accept either a single-ended or a differential clock allowing the device to function as a clock level translator. It supports single-ended output formats of CMOS, SSTL and HSTL and differential formats of LVDS, LVPECL and HCSL. It is normally required that the LVDS driver be DC-coupled to the 100R termination at the receiver end. If your application requires an accoupled 100R load, contact the applications team for advice. It can accept single-ended and differential input clocks.
  • Supports single-ended or differential input clock signals
  • Generates four differential (LVPECL, LVDS, HCSL) or eight single-ended (CMOS, SSTL, HSTL) output
  • Provides signal level translation
  • Loss of signal (LOS) indicator allows system clock monitoring
  • Output enable (OEB) pin allows glitchless control of output clocks
  • 100ps Output-output skew
  • 150fs RMS typical additive jitter

应用

通信与网络, 光纤, 时钟与计时

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
时钟缓冲, 电平转换器

:
710MHz

:
4输出

:
2.97V

:
3.63V

:
QFN

:
24引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1年
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY35.37 ( CNY39.97  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY35.37 (CNY39.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY34.05 (CNY38.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY32.82 (CNY37.09)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --