您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SI8423BB-D-IS

数字隔离器, 2通道, 8 ns, 2.7 V, 5.5 V, NSOIC, 8 引脚

SILICON LABS SI8423BB-D-IS
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SI8423BB-D-IS
库存编号
2423219
查看所有技术文档

产品概述

The SI8423BB-D-IS is an ultra-low-power digital CMOS Isolator offering substantial data rate, propagation delay, power, size, reliability and external BOM advantages when compared to legacy isolation technologies. The operating parameters of this product remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. It has Schmitt trigger inputs for high noise immunity and only requires VDD bypass capacitors. Data rates up to 150Mbps are supported and all devices achieve worst-case propagation delays of less than 10ns. Ordering options include a choice of isolation ratings (up to 5kV) and a selectable fail-safe operating mode to control the default output state during power loss. It is safety certified by UL, CSA and VDE standards. It supports reinforced insulation withstanding up to 5kVRMS.
  • High-speed operation of DC to 150Mbps
  • No start-up initialization required
  • Up to 5000VRMS isolation
  • High electromagnetic immunity (EMI)
  • Schmitt-trigger input
  • Default high or low output
  • 1.5ns Pulse width distortion
  • 0.5ns Channel-channel skew
  • 2ns Propagation delay skew
  • 5ns Minimum pulse width
  • 45kV/µs Transient immunity
  • AEC Qualified

应用

工业, 自动化与过程控制, 医用, 车用, 电机驱动与控制, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2通道

:
8ns

:
2.7V

:
5.5V

:
NSOIC

:
8引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 2A - 4星期
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY10.56 ( CNY11.93  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY10.56 (CNY11.93)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --