您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SI8752-KIT

评估套件, Si8752, 隔离 FET驱动器

SILICON LABS SI8752-KIT
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SI8752-KIT
库存编号
2706175
技术数据表:
SI8752-KIT   Datasheet
查看所有技术文档

产品概述

The SI8752-KIT from Silicon Labs is an isolated FET driver evaluation kit. It allows designers to easily evaluate and develop with Silicon Lab's Si8752 isolated FET driver with LED emulator input (diode emulation input). The Si8752 enables new pathways to creating custom solid state relay (SSR) configurations. Supporting customer-selected external FETs, the AEC-Q100 qualified Si8752 combines robust isolation technology with an SSR FET driver to form a complete, isolated switch. The board includes screw terminals for quick evaluation of the device's key parameters and test points on each of the device's pins to accommodate direct connection to the designer's end system. The evaluation board supports both DC and AC switching with jumper selectable options to evaluate power reduction and miller clamp functions. The Si8752-KIT evaluation kit demonstrates how easy it is to replace electromechanical or solid state relays using the Si8752 with a cost, power and performance optimized FET.
  • Easy to use
  • Supports both DC and AC switching
  • Jumper selectable power reduction options
  • Jumper to evaluate miller clamp function
  • Silicon isolation technology supporting up to 2.5KVRMS withstand voltage per UL1577 and VDE0884
  • High reliability, high integration and low propagation delay
  • Small installed size, flexibility and cost effectiveness

应用

电机驱动与控制, 车用

内容

Si8752 based evaluation board, Information card.

警告

请确保所有电源的电流消耗小于25mA. 如果超出, 则说明电路板或Si8752已损坏, 或电源连接错误.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
Silicon Laboratories

:
Si8752

:
驱动器

:
FET驱动器

:
评估板i8752, 信息卡

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)
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
交付周期内将会有更多库存,大约为 21-10-25

有货时请通知我

CNY298.98 ( CNY337.85  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY298.98 (CNY337.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --