您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SLSTK2011A

开发板, EFM8 Sleepy Bee 25MHz MCU, 高级能量监视器, 集成调试器

SILICON LABS SLSTK2011A
360°
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SLSTK2011A
库存编号
2469341
技术数据表:
SLSTK2011A   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
Silicon Laboratories

:
8位

:
EFM8 - Sleepy Bee

:
8051

:
-

:
EFM8SB20F64G

:
开发板EFM8SB20F64G, 1x Mini USB电缆, 1x CR2032电池, 入门卡

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (4)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The SLSTK2011A is a High Flash Capacity Sleepy Bee MCU Starter Kit that is an excellent starting point to evaluate and develop very low power applications on the EFM8 Sleepy Bee MCUs. These energy-friendly EFM8 MCUs are based on the popular 8051 core and are ideal for IoT systems processing data that comes from port I/O or sensor inputs. The SLSTK2011A starter kit can be used to evaluate EFM8SB2 set of devices. The kit is enabled with Advanced Energy Monitor (AEM) that can be used in conjunction with the energy profiler tool in simplicity studio for real-time current and voltage monitoring. This kit includes the EFM8SB20F64G-A-QFN32 MCU with 64kB of flash and a maximum operating frequency of 25MHz. The EFM8BB22F16G-A-QFN28 MCU also includes 4352B of RAM.

应用

计算机和计算机周边, 无线

内容

Integrated debugger, Si7021 humidity and temperature sensor, LCD display, Pushbuttons, 32kHz crystal for Real Time Clock (RTC) operation, Single-colour LED, 1 CR2032 coin cell battery and 1 mini USB cable.

1 有货 需要更多?

1 UK 有库存,可在 4-5 个工作日内交货

CNY224.21 ( CNY253.36  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY224.21 (CNY253.36)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --