打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:1 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY691.390 (CNY781.2707) |
| 5+ | CNY642.000 (CNY725.460) |
| 10+ | CNY600.800 (CNY678.904) |
| 25+ | CNY557.030 (CNY629.4439) |
| 50+ | CNY531.760 (CNY600.8888) |
| 100+ | CNY506.850 (CNY572.7405) |
包装规格:每个
最低: 1
多件: 1
CNY691.39 (CNY781.27 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MS27467T13F8SA
库存编号2718858
产品范围MS27467 Series
技术数据表
产品范围MS27467 Series
圆形连接器外壳类型直型插头
触芯数量8触点
圆形连接器触芯类型压接插座
耦合方式卡口
插入装置13-8
连接器主体材料铝主体
连接器主体涂层镍
触点材料铜合金
触芯镀层金
插入旋转A
服务类别耐腐蚀, 环境密封
SVHC(高度关注物质)Lead (17-Jan-2022)
产品概述
The MS27467T13F8SA from Souriau is a MIL-DTL-38999 Series I is a plug with RFI shielding circular connector with 8 contacts. It is used in various applications that needs extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
- Quick mating, 3 point bayonet lock system
- Mismating, error proof positioning keyway polarization (5 position )
- 100% scoop proof contact protection, thread for backfitting, supplied without backshell
- Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
- Insulation resistance is greater than 5000MW (at 500Vcc)
- Endurance is 500 mating / unmating operations
- Salt spray exposure of 48hour as per MIL STD 1344 method 1001 and NFC 93422
- Operating temperature range from -65°C +200°C
- Aluminium alloy body material with nickel plating
- Copper alloy crimp socket contacts with gold plating
技术规格
军用标准
MIL-DTL-38999 I系列
圆形连接器外壳类型
直型插头
圆形连接器触芯类型
压接插座
插入装置
13-8
连接器主体涂层
镍
触芯镀层
金
服务类别
耐腐蚀, 环境密封
产品范围
MS27467 Series
触芯数量
8触点
耦合方式
卡口
连接器主体材料
铝主体
触点材料
铜合金
插入旋转
A
SVHC(高度关注物质)
Lead (17-Jan-2022)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.001