有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY855.570 (CNY966.7941) |
| 5+ | CNY748.620 (CNY845.9406) |
| 10+ | CNY711.180 (CNY803.6334) |
| 25+ | CNY693.400 (CNY783.542) |
| 50+ | CNY675.620 (CNY763.4506) |
| 100+ | CNY659.910 (CNY745.6983) |
产品信息
产品概述
The MS27656T21B41SB from Souriau is a MIL-DTL-38999 Series I is a square flange receptacle (rear mounting) circular connector with 41 contacts. It is used in various applications that needs extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
- Quick mating, 3 point bayonet lock system
- Mismating, error proof positioning keyway polarization (5 position )
- 100% scoop proof contact protection, thread for backfitting, supplied without backshell
- Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
- Insulation resistance is greater than 5000MW (at 500Vcc)
- Endurance is 500 mating / unmating operations
- Salt spray exposure of 500hour as per MIL STD 1344 method 1001
- Operating temperature range from -65°C +175°C
- Aluminium alloy body material with olive green cadmium plating
- Copper alloy crimp socket contacts with gold plating
技术规格
MIL-DTL-38999 I系列
墙壁安装插座
压接插座
21-41
橄榄色铬酸盐镀镉
金
耐腐蚀, EMI
MS27656 Series
41触点
卡口
铝主体
铜合金
B
Cadmium (17-Jan-2022)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
产品合规证书