您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SPWF01SC.11

智能模块, WI-FI, B/G/N, 2.4GHZ

STMICROELECTRONICS SPWF01SC.11
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SPWF01SC.11
库存编号
2762764
查看所有技术文档

产品概述

The SPWF01SC.11 from STMicroelectronics is a Wi-Fi module with integrated U.FL connector, 1.5MB of flash and Wi-Fi full stack. The intelligent Wi-Fi module represents a plug-and-play and standalone 802.11 b/g/n solution for easy integration of wireless internet connectivity features into existing or new products. Configured around a single-chip 802.11 transceiver with integrated PA and comprehensive power management subsystem and an STM32 microcontroller with an extensive GPIO suite, it also incorporates timing clocks and voltage regulators. It is integrated with full featured TCP/IP protocol stack with added web server and additional application service capabilities. For secure end to end communication with the cloud, an SSL/TLS stack is embedded in every module with no licensing charge. The SW package includes an AT command layer interface for user-friendly access to stack functionalities via UART serial port. It is possible to upgrade module firmware via UART and over the air.
  • 2.4GHz IEEE 802.11 b/g/n transceiver, STM32 ARM Cortex-M3 with 64KB RAM
  • WEP/WPA/WPA2 personal security
  • System modes such as station, IBSS and miniAP, firmware update via UART and over the air (FOTA)
  • TX power is 18.3dBm at 1Mbps DSSS, 13.7dBm at 54Mbps OFDM
  • RX sensitivity is -96.0dBm at 1Mbps DSSS, -74.5dBm at 54Mbps OFDM
  • 16 configurable GPIOs available, UART interface to host system, advanced low-power modes
  • Simple AT command set host interface through UART
  • Single voltage supply (3.3V typical), surface mount PCB module
  • Industrial temperature range from -40°C to 85°C, FCC/CE/IC/SRRC certified
  • Small form factor of 26.92mm x 15.24mm x 2.35mm

应用

无线, 工业, 自动化与过程控制, 医用, 安全

产品信息


查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)
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
已停产

CNY147.75 ( 不含税  ) CNY166.96 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY147.75 CNY166.96
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY140.69 CNY158.98
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY135.92 CNY153.59
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY124.17 CNY140.31
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY117.93 CNY133.26
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY112.52 CNY127.15
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --