您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

1.5KE27CA R0G

TVS二极管, 1.5KE Series, 双向, 23.1 V, 37.5 V, DO-201AE, 2 引脚

TAIWAN SEMICONDUCTOR 1.5KE27CA R0G
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
1.5KE27CA R0G
库存编号
2677530
产品范围
1.5KE Series
查看所有技术文档

产品范围选择器 (1.5KE Series)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1.5KE Series

:
双向

:
23.1V

:
37.5V

:
DO-201AE

:
2引脚

:
25.7V

:
28.4V

:
1.5kW

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The 1.5KE27CA from Taiwan Semiconductor is a 1.5KE series bidirectional transient voltage suppressor in DO-201 package. It has excellent clamping capability and low dynamic impedance. The leads are pure tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
  • UL recognized (file number E-326243), flammability rating meets UL94 V-0
  • Peak power dissipation of 1500W at TA = 25°C, TP = 1ms and nominal voltage of 27V
  • Peak forward surge current (Ifsm) of 200A (8.3ms single half sine wave super imposed on rated load)
  • Steady state power dissipation of 5W at TL = 75°C
  • Operating junction temperature range from -55°C to +175°C
  • Stand-off voltage of 21.8V and maximum reverse leakage current of 1µA
  • Breakdown voltage of 24.3V (minimum), 29.7V (maximum) and test current of 1mA
  • 40A maximum peak surge current and 39.1V maximum clamping voltage
  • Less than 5ns fast response time from 0V to VBR and 0.096%/°C maximum temperature variation

应用

安全

7 有货

7 UK 有库存,可在 4-5 个工作日内交货

该库存量售罄后,将不再备货

CNY5.34 ( CNY6.03  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY5.34 (CNY6.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY4.65 (CNY5.25)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY4.14 (CNY4.68)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY3.77 (CNY4.26)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY3.38 (CNY3.82)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --