您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SMAJ16A

TVS二极管, SMAJ, 单向, 16 V, 28.8 V, DO-214AC (SMA), 2 引脚

TAIWAN SEMICONDUCTOR SMAJ16A
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SMAJ16A
库存编号
2677643
产品范围
SMAJ
技术数据表:
SMAJ16A   Datasheet
查看所有技术文档

产品范围选择器 (SMAJ)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
SMAJ

:
单向

:
16V

:
28.8V

:
DO-214AC (SMA)

:
2引脚

:
17.8V

:
21.8V

:
400W

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The SMAJ16A from Taiwan Semiconductor is a SMAJ series unidirectional surface mount transient voltage suppressor in DO-214AC package. It has low profile package, excellent clamping capability and glass passivated junction. This transient voltage suppressor is ideal for automated placement. The leads are matte tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
  • Fast response time is typically less than 1ps
  • Peak forward surge current of 40A (8.3ms single half sine wave super imposed on rated load
  • Peak power dissipation of 400W at TA = 25°C, TP = 1ms
  • Steady state power dissipation of 1W
  • Operating junction temperature range from -55°C to +150°C
  • Flammability rating meets UL94 V-0
  • Working peak reverse voltage of 16V and maximum reverse leakage current of 1µA at Vrwm
  • Breakdown voltage of 17.8V (minimum), 19.7V (maximum) and test current of 1mA
  • Maximum clamping voltage of 26V at Ippm and maximum peak pulse surge current of 15.4A
  • Maximum instantaneous forward voltage of 3.5V at 25A

应用

安全

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
包装类型 切割卷带

327 有货 需要更多?

327 UK 有库存,可在 4-5 个工作日内发货

CNY3.08 ( CNY3.48  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 5 最低: 5
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
5+ CNY3.08 (CNY3.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY2.78 (CNY3.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY2.50 (CNY2.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --