您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

2204866-1

特殊型端子, 绝缘, 500A, 48V, 双极, OCP, 螺丝, 总线插座

TE CONNECTIVITY 2204866-1
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
2204866-1
库存编号
2902171
产品范围
OCP

产品范围选择器 (OCP)

查看全系列相关产品

产品概述

Our new 48V power bus bar connectors and cable assemblies for Open Compute Project (OCP) reduce cost through lower power consumption and simple design. This solution was designed to meet next-generation 48V application requirements including Open Rack Standard V2.0 reference designs. These connectors allow for a single vertical bus bar to be used in the rack, simplifying the overall system design and lowering product cost. 48V solutions also enable lower power consumption than 12V solutions. The same connectors and cable assemblies can be used in a variety of data center applications including power, BBU and cubby shelves. This versatility means you can purchase fewer types of products.
  • Contact Plating: Silver over Nickel
  • Contact Material: Copper Alloy
  • Operating Temperature Range : -45 - 105°C (-49 - 221°F)
  • Connectors feature lower profiles and better contact resistance to enable lower overall power consumption in the data center
  • Insulation Material: Thermoplastic

应用

通信与网络, 消费电子产品, 工业, 电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
OCP

:
螺丝

:
总线插座

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (3)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-10-17

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY171.66 ( 不含税  ) CNY193.98 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY171.66 CNY193.98
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --