您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

GW-357-10

收发器模块, ZIGBEE, 2.4GHZ, RS232/RS484

SILICON LABS GW-357-10
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
GW-357-10
库存编号
2442935
技术数据表:
GW-357-10   Datasheet
查看所有技术文档

产品概述

The GW-357-10 is a ZigBee Gateway Module provides the perfect transport mechanism allowing you to access your ZigBee sensor networks implementing control either via the cloud or locally using a tablet or cell phone. Network managers now have the flexibility to set standard parameters to automate their network whilst maintaining the ability to over-ride or update these configurations remotely. With secure industrial standards such as HTTPS, SSSL and AES128 you can be sure that your system and data are safe. It is also ideal as a consumer access device for ZigBee smart energy and home automation deployments permitting access to data and remote device control to the home owner.
  • Less than 1W power consumption
  • Powered by micro USB connector
  • Optional 802.3af compliant Power over Ethernet
  • Backup battery for RTC
  • 100Mbps Ethernet, 10Mbps backward compatible
  • Optional RS232 interface
  • Optional RS485 interface
  • SD Card interface for data storage
  • Internal memory for configuration data storage
  • IP20 Protection rating

应用

商业, 照明, 医用, 工业, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
AMR, 楼宇自动化, 无线传感器网络, M2M工业控制

:
ARM Cortex-M3

:
IEEE 802.15.4

:
115.2Kbaud

:
-

:
-

:
5V

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-1-24

有货时请通知我

CNY937.17 ( CNY1,059.00  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY937.17 (CNY1,059.00)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --