您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

BOOST-CCEMADAPTER

EM适配器Booster Pack, 32.768kHz振荡器选项, 降压/升压稳压器

TEXAS INSTRUMENTS BOOST-CCEMADAPTER

图片仅用于图解说明,详见产品说明。

制造商产品编号:
BOOST-CCEMADAPTER
库存编号
3125703

产品概述

The BOOST-CCEMADAPTER is an EM Adapter BoosterPack. The purpose of the EM adapter board is to provide an easy to use bridge between the MCU LaunchPads and the vide variety of RF evaluation modules (EM), for instance the CCxxxx low power RF evaluation modules. No specific software is provided, so it is up to the user to write the appropriate code to interconnect the MCU with the RF device. This simple sandwich adapter board that makes it easy to connect one of the many available RF evaluation modules like the CC1101EM, CC1120EM, CC2500EM and CC2520EM to a MCU LaunchPad development board. The adapter board provides access to all of the pins on the EM connector. The adapter board is equipped with a USB connector to make it possible to power the assembly (LaunchPad + adapter + EM, or just the adapter + EM) if the power supply on the LaunchPad is insufficient.
  • Evaluation module (EM) connectors supporting all Ems
  • Dual row LaunchPad (LP) connectors, allowing stacking of XL BoosterPacks
  • USB power supply to support assemblies drawing more current than LaunchPad is able to source alone
  • Buck/boost voltage regulator, allowing any power source from dual AA alkaline batteries to USB
  • Easy access to all GPIO, both from EM and LP
  • Possibility to mount 32.768KHz oscillator for EMs that require an external clock

应用

通信与网络, 无线

附注

该产品非完整的电气设备, 不适合消费者用途.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
无线连接

:
Texas Instruments

:
射频模块

:
EM适配器BoosterPack

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

1 有货 需要更多?

1 可于 4 至 5 个工作日内送达

CNY180.43 ( CNY203.89  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY180.43 (CNY203.89)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --