您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DRV8301-69M-KIT

评估套件, DRV8301三相BLDC和PMSM驱动器, InstaSPIN技术

TEXAS INSTRUMENTS DRV8301-69M-KIT

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DRV8301-69M-KIT
库存编号
3009796

产品概述

The DRV8301-69M-KIT is a three phase BLDC & PMSM motor Kit with DRV8301 and InstaSPIN enabled Piccolo TMS320F28069M MCU. The DRV8301 is a gate driver IC for three phase motor drive applications. It provides three half bridge drivers, each capable of driving two N type MOSFETs, one for the high side and one for the low side. It supports up to 2.3A sink and 1.7A source peak current capability and only needs a single power supply with a wide range from 6V to 60V. The DRV8301 uses bootstrap gate drivers with trickle charge circuitry to support 100% duty cycle. The kit is ideal for spinning three phase brushless DC and brushless AC (BLAC) motors often referred to as permanent magnet synchronous (PMSM) motors. Utilizing new InstaSPIN-FOC and InstaSPIN-MOTION technologies, the kit allows developers to quickly identify, automatically tune, and control a three phase motor, providing an instantly stable and functional motor control system.
  • Operating supply voltage from 6V to 60V
  • 2.3A sink and 1.7A source gate drive current capability
  • SPI Interface
  • Three phase inverter with integrated buck converter for 1.5A external loads
  • C2000 Piccolo TMS320F28069M MCU controlCARD with Isolated XDS100v2 JTAG emulation
  • CCS integrated development environment (IDE)

应用

电机驱动与控制, 消费电子产品

内容

Piccolo Isolated F28069M controlCARD, USB Cable, USB Stick with GUI, CCStudio IDE, and Quick Start Guide.

附注

不包含电机或墙壁电源. 需提供自己的高电流电源.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
3相电机

:
Texas Instruments

:
电源管理 - 电机控制

:
DRV8301

:
评估板DRV8301, ControlCARD, USB电缆, USB存储器带带GUI, CCStudio IDE和快速入门指南

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

畅销品

1 有货 需要更多?

1 可于 4 至 5 个工作日内送达

CNY2,971.26 ( CNY3,357.52  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY2,971.26 (CNY3,357.52)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --