您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DRV8308EVM

评估模块, DRV8308三相AC/DC无刷电机控制, 集成速度控制

TEXAS INSTRUMENTS DRV8308EVM

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DRV8308EVM
库存编号
3009797

产品概述

The DRV8308EVM is an Evaluation Module for evaluate the operation and performance of DRV8308 three-phase brushless motor pre-driver. The DRV8308 drives sensored brushless DC and brushless AC (BLAC) - often referred to as permanent magnet synchronous (PMSM). Aimed at 12V and 24V motors, this configurable pre-driver features an integrated digital speed loop with advanced commutation timing and control. The board serves as an user-friendly evaluation kit that allows users to control the DRV8308 and motors through a windows graphical user interface. The board is a high-performance, power-efficient platform that speeds development for quicker time to market.
  • Easy to use hardware and windows GUI
  • The included motor gets you spinning fast
  • Jumper configuration for hall power and signal type and SPI/EEPROM modes
  • Connections to the on-board MCU can be disconnected for external control
  • Supports 8.5 to 32V and 5A power, current can be increased by changing RSENSE
  • NexFETTM power stage supports 8A continuous

应用

测试与测量, 工业, 消费电子产品

内容

Board, TelcoMotion motor, Micro USB cable.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
三相交流/直流无刷电机控制

:
Texas Instruments

:
电源管理 - 电机控制

:
DRV8308

:
评估板DRV8308, USB电缆

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

8 有货 需要更多?

8 可于 4 至 5 个工作日内送达

CNY1,023.83 ( CNY1,156.93  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,023.83 (CNY1,156.93)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --