您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LDC1000NHRT

电感至数字转换器, 24位分辨率, 4.75V至5.25V电源, SPI接口, WSON-16

TEXAS INSTRUMENTS LDC1000NHRT
TEXAS INSTRUMENTS LDC1000NHRT

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LDC1000NHRT
库存编号
2360420

产品概述

The LDC1000NHRT is a 5V, high resolution, Inductance to Digital Converter for inductive sensing applications. Inductive sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture, making it extremely reliable in hostile environments. Using a coil which can be created on a PCB as a sensing element, the LDC1000NHRT enables ultra-low cost system solutions. Inductive sensing technology enables precise measurement of linear/angular position, displacement, motion, compression, vibration, metal composition. Inductive sensing offers better performance and reliability at lower cost than other competitive solutions. The LDC1000NHRT is the world's first inductance-to-digital converter, offering the benefits of inductive sensing in a low-power, small-footprint solution.
  • Magnet-free operation
  • Sub-micron precision
  • Adjustable sensing range (through coil design)
  • Remote sensor placement (decoupling LDC from harsh environments)
  • High durability (by virtue of contact-less operation)
  • Insensitivity to environmental interference (such as dirt, dust, water, oil)
  • 4.75 to 5.25V (analogue) and 1.8 to 5.25V (IO) Supply voltage
  • 1.7mA Supply current (without LC tank)
  • 16-bit Rp resolution
  • 24-bit L resolution
  • 5kHz to 5MHz LC Frequency range
  • Green product and no Sb/Br

应用

安全, 工业, 计量, 计算机和计算机周边, 便携式器材, 医用

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

不再進貨

CNY65.81 ( CNY74.37  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY65.81 (CNY74.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY59.45 (CNY67.18)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY56.68 (CNY64.05)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --