您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LDC1101DRCT .

电感至数字转换器, 24位分辨率, 1.71V至3.46V电源, SPI接口, VSON-10

TEXAS INSTRUMENTS LDC1101DRCT .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LDC1101DRCT .
库存编号
2499125

LDC1101DRCT . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The LDC1101DRCT is a high-resolution Inductance-to-Digital Converter for short-range, high-speed, contactless sensing of position, rotation or motion, enabling reliable, accurate measurements even in the presence of dust or dirt, making it ideal for open or harsh environments. It features dual inductive measurement cores, allowing for >150ksps 16-bit RP and L measurements simultaneous with a high-resolution L measurement which can sample at >180ksps with a resolution of up to 24-bits. It includes a threshold-compare function which can be dynamically updated while the device is running. Inductive sensing technology enables precise measurement of linear/angular position, displacement, motion, compression, vibration, metal composition and many other applications.
  • Sub-micron distance resolution achievable
  • Remote sensor placement isolating the LDC from harsh environments
  • Robust against environmental interferences such as oil, water, dirt or dust
  • Minimal external components
  • Magnet-free operation
  • Threshold detection functionality
  • 1% Part-to-part variation in rp measurement
  • Green product and no Sb/Br

应用

车用, 工业, 消费电子产品, 传感与仪器, 电机驱动与控制

警告

该设备内置静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡沫中, 以防止静电对MOS门造成损坏.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY35.16 ( CNY39.73  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY35.16 (CNY39.73)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY31.63 (CNY35.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY29.90 (CNY33.79)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY24.65 (CNY27.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY22.02 (CNY24.88)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY21.55 (CNY24.35)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --