您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LDC1101EVM

评估模块, LDC1101高分辨率电感至数字转换器, 183kSPS吞吐量

TEXAS INSTRUMENTS LDC1101EVM

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LDC1101EVM
库存编号
3009817

产品概述

The LDC1101EVM is an Evaluation Module demonstrates the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The board includes an example of a PCB sensor coil that connects to the LDC1101. An MSP430 MCU is used to interface the LDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. It is perforated at two locations, one, between the PCB sensor coil (LC tank) and the LDC1101 IC and another, between the LDC1101 IC and the MSP430 interface. The first perforation gives the user the option to snap off the PCB coil from the module and experiment with custom sensor coil. The second perforation allows the user to connect the LDC1101+sensor coil to a different MCU system or use multiple such sensors in one system. An accompanying GUI allows for maximum flexibility and quick system prototyping.
  • Demonstrates LDC1101 operation with 1.8V
  • Detachable example sensor coil included
  • Easy system prototyping capability
  • Up to 183ksps output data sampling rate from LDC
  • Micro-USB connection to PC

应用

测试与测量, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
传感器

:
Texas Instruments

:
LDC1101, MSP430F5528

:
电感到数字转换器

:
评估板LDC1101和MSP430F5528

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

30 有货 需要更多?

30 可于 4 至 5 个工作日内送达

CNY1,014.83 ( CNY1,146.76  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,014.83 (CNY1,146.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --