您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LDC1614EVM

评估模块, LDC1614 28位电感数字转换器, PCB传感器线圈

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LDC1614EVM
库存编号
3125570

产品概述

The LDC1614EVM is an Evaluation Module for Inductance to Digital Converter with sample PCB coils, demonstrates the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The module includes two example PCB sensor coils that connect to the four channels of the LDC1614. An MSP430 microcontroller is used to interface the LDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. It is perforated at two locations: one, between the PCB sensor coil (LC tank) and the LDC1614 and another, between the LDC1614 and the MSP430 interface. The first perforation gives the user the option to snap off the PCB coils from the module and experiment with custom sensor coils. The second perforation allows the user to connect the LDC1614 and sensor coils to a different microcontroller system or use multiple such sensors in one system.
  • Multiple board perforations - Provides maximum evaluation and system design flexibility

应用

传感与仪器, 嵌入式设计与开发

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
传感 - 导航,位置

:
Texas Instruments

:
MSP430F5528, LDC1614

:
传感器

:
评估板LDC1314

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

19 有货 需要更多?

19 可于 4 至 5 个工作日内送达

CNY955.11 ( CNY1,079.27  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY955.11 (CNY1,079.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --