您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LF412CN/NOPB .

运算放大器, 双路, 2个放大器, 4 MHz, 15 V/µs, 10V 至 36V, DIP, 8 引脚

TEXAS INSTRUMENTS LF412CN/NOPB .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LF412CN/NOPB .
库存编号
1468877

产品概述

The LF412CN/NOPB is a high-speed dual JFET input Operational Amplifier with very low input offset voltage and input offset voltage drift and require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input device provide very low input bias and offset currents. The LF412 dual is pin compatible with the LM1558, allowing designers to immediately upgrade the overall performance of existing designs. This amplifier is used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage and drift, low input bias current, high input impedance, high slew rate and wide bandwidth.
  • 1mV Maximum internally trimmed offset voltage
  • 7µV/°C Typical input offset voltage drift
  • 50pA Low input bias current
  • 0.01pA/√Hz Low input noise current
  • 10¹²R High input impedance
  • <=0.02% Low total harmonic distortion
  • Military rating

应用

信号处理, 工业

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2个放大器

:
4MHz

:
15V/µs

:
10V 至 36V

:
DIP

:
8引脚

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY12.25 ( CNY13.84  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY12.25 (CNY13.84)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY11.05 (CNY12.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY10.44 (CNY11.80)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY8.27 (CNY9.35)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY7.30 (CNY8.25)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --