您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LF444CM/NOPB .

运算放大器, 四路, 4个放大器, 1 MHz, 1 V/µs, 6V 至 36V, SOIC, 14 引脚

TEXAS INSTRUMENTS LF444CM/NOPB .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LF444CM/NOPB .
库存编号
1564711

产品概述

The LF444CM/NOPB is a quad low power JFET-input Operational Amplifier provides many of the same AC characteristics as the industry standard LM148 while greatly improving the DC characteristics of the LM148. The amplifier has the same bandwidth, slew rate and gain (10kR load) as the LM148 and only draws one fourth the supply current of the LM148. In addition the well matched high voltage JFET input devices of the LF444 reduce the input bias and offset currents by a factor of 10000 over the LM148. The LF444 also has a very low equivalent input noise voltage for a low power amplifier. The LF444 is pin compatible with the LM148 allowing an immediate 4 times reduction in power drain in many applications. The LF444 should be used wherever low power dissipation and good electrical characteristics are the major considerations.
  • 50pA Maximum low input bias current
  • 35nV/√Hz Low noise voltage for low power
  • 0.01pA/√Hz Low input noise current
  • 10¹²R High input impedance
  • 10µV/°C Typical offset drift
  • 95dB Typical CMRR

应用

信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4个放大器

:
1MHz

:
1V/µs

:
6V 至 36V

:
SOIC

:
14引脚

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

41 有货

41 Shanghai 有货,可次日送达(在 CST 下午 4.30 之前订购)

该库存量售罄后,将不再备货

CNY11.74 ( CNY13.27  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY11.74 (CNY13.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY11.65 (CNY13.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --