您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM311H/NOPB

模拟比较器, 单路, 通用, 1个比较器, 200 ns, 5V 至 36V, TO-99, 8 引脚

TEXAS INSTRUMENTS LM311H/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM311H/NOPB
库存编号
2496219

产品概述

The LM311H/NOPB is a Voltage Comparator has input currents nearly a thousand times lower than devices like the LM106 or LM710. It is also designed to operate over a wider range of supply voltages from standard ±15V op amp supplies down to the single 5V supply used for IC logic. Its output is compatible with RTL, DTL and TTL as well as MOS circuits. Further it can drive lamps or relays, switching voltages up to 50V at currents as high as 50mA. Both the inputs and the outputs of the LM311-N can be isolated from system ground and the output can drive loads referred to ground, the positive supply or the negative supply. Offset balancing and strobe capability are provided and outputs can be wire ORed.
  • 150nA Maximum Input current over-temperature
  • Offset current - 20nA maximum over-temperature
  • ±30V Differential input voltage range
  • Green product and no Sb/Br

应用

自动化与过程控制, 传感与仪器, 消费电子产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
通用

:
1个比较器

:
200ns

:
5V 至 36V

:
TO-99

:
8引脚

:
集电极开路, 漏极开路

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY96.17 ( CNY108.67  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY96.17 (CNY108.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY88.52 (CNY100.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY84.83 (CNY95.86)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY71.08 (CNY80.32)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY66.50 (CNY75.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY61.84 (CNY69.88)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY58.60 (CNY66.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY58.31 (CNY65.89)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY57.48 (CNY64.95)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --