您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM311M/NOPB .

模拟比较器, 单路, 通用, 1个比较器, 200 ns, 5V 至 36V, SOIC, 8 引脚

TEXAS INSTRUMENTS LM311M/NOPB .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM311M/NOPB .
库存编号
1468951

LM311M/NOPB . 的替代之选

产品概述

The LM311M/NOPB is a Voltage Comparator designed to operate over a wider range of supply voltages from standard ±15V op-amp supplies down to the single 5V supply used for IC logic. Their output is compatible with RTL, DTL and TTL as well as MOS circuits. Further, they can drive lamps or relays, switching voltages up to 50V at currents as high as 50mA. Both the inputs and the outputs of the comparator can be isolated from system ground and the output can drive loads referred to ground, the positive supply or the negative supply. Offset balancing and strobe capability is provided and outputs can be wire OR'ed, the comparator is also much less prone to spurious oscillations.
  • 150nA Maximum input current
  • 20nA Maximum offset current
  • 135mW at ±15V Power consumption
  • Military rating
  • Green product and no Sb/Br

应用

工业

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
通用

:
1个比较器

:
200ns

:
5V 至 36V

:
SOIC

:
8引脚

:
DTL, MOS, RTL, TTL

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY6.77 ( CNY7.65  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY6.77 (CNY7.65)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY5.95 (CNY6.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY5.59 (CNY6.32)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY4.56 (CNY5.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY4.24 (CNY4.79)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY3.61 (CNY4.08)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY2.89 (CNY3.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --