您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM311N/NOPB .

模拟比较器, 单路, 通用, 1个比较器, 200 ns, 5V 至 36V, DIP, 8 引脚

TEXAS INSTRUMENTS LM311N/NOPB .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM311N/NOPB .
库存编号
1468952
产品范围
LM111-N; LM211-N; LM311-N

产品范围选择器 (LM111-N; LM211-N; LM311-N)

查看全系列相关产品

LM311N/NOPB . 的替代之选

产品概述

The LM311N/NOPB is a voltage comparator in 8 pin DIP package. It is designed to operate over a wide range of supply voltages from standard ±15V op amp supplies down to single 5V supply used for IC logic. The output of comparator is compatible with RTL, DTL and TTL as well as MOS circuits. The LM311N drives lamps or relays, switching voltages up to 50V at currents as high as 50mA. Both inputs and outputs of LM311N can be isolated from system ground and output can drive loads referred to ground. Offset balancing and strobe capability are provided and outputs can be wired. The device is less prone to spurious oscillations.
  • Operates from single 5V supply
  • Maximum input current is 150nA over temperature
  • Maximum offset current is 20nA over temperature
  • Differential input voltage range of ±30V
  • Power consumption of 135mW at ±15V
  • Operating temperature range from 0°C to 70°C
  • Response time is 200ns
  • Input offset voltage of 0.7mV at TA=25°C

应用

信号处理

警告

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
通用

:
1个比较器

:
200ns

:
5V 至 36V

:
DIP

:
8引脚

:
DTL, MOS, RTL, TTL

:
0°C

:
70°C

:
LM111-N; LM211-N; LM311-N

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY7.07 ( CNY7.99  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY7.07 (CNY7.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY6.45 (CNY7.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY4.69 (CNY5.30)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY4.14 (CNY4.68)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY3.93 (CNY4.44)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY3.05 (CNY3.45)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY2.91 (CNY3.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY2.79 (CNY3.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10000+ CNY2.78 (CNY3.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --