您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM311P .

模拟比较器, 差分, 1个比较器, 115 ns, 3.5V 至 30V, DIP, 8 引脚

TEXAS INSTRUMENTS LM311P .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM311P .
库存编号
1564937

LM311P . 的替代之选

产品概述

The LM311P is a single high-speed Differential Voltage Comparator with strobes. These devices are designed to operate from a wide range of power-supply voltages, including ±15V supplies for operational amplifiers and 5V supplies for logic systems. The output levels are compatible with most TTL and MOS circuits. These comparators are capable of driving lamps or relays and switching voltages up to 50V at 50mA. All inputs and outputs can be isolated from system ground. The outputs can drive loads referenced to ground, VCC+ or VCC-. Offset balancing and strobe capabilities are available and the outputs can be wire-OR connected. If the strobe is low, the output is in the off state, regardless of the differential input.
  • Fast response time
  • Strobe capability
  • 300nA Maximum input bias current
  • 70nA Maximum input offset current
  • Green product

应用

工业, 计算机和计算机周边

警告

该设备内置静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡沫中, 以防止静电对MOS门造成损坏.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
差分

:
1个比较器

:
115ns

:
3.5V 至 30V

:
DIP

:
8引脚

:
MOS, TTL

:
0°C

:
70°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY3.38 ( CNY3.82  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY3.38 (CNY3.82)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY2.91 (CNY3.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY2.01 (CNY2.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY1.62 (CNY1.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY1.41 (CNY1.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY1.20 (CNY1.36)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --