您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM317LCD .

线性电压稳压器, 可调, 38V主输入, 1.2V至32V/100 mA/1A输出, SOIC-8

TEXAS INSTRUMENTS LM317LCD .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM317LCD .
库存编号
2323464

LM317LCD . 的替代之选

产品概述

The LM317LCD is an adjustable 3-terminal Positive-Voltage Regulator capable of supplying 100mA over an output-voltage range of 1.25 to 32V. It is exceptionally easy to use and requires only two external resistors to set the output voltage. The device has a feedback voltage that is relative to the output instead of ground. This ungrounded design allows the device to have superior line and load regulation. This design also allows the device to be used as a current source or current sink using a single resistor. In addition to higher performance than fixed regulators, this regulator offers full overload protection, available only in integrated circuits. Included on the chip is current-limiting and thermal-overload protection. All overload protection circuitry remains fully functional even when ADJUSTMENT is disconnected. Normally, no capacitors are needed unless the device is situated far from the input filter capacitors, in which case an input bypass is needed.
  • Input regulation typically 0.01% per input-voltage change
  • 0.5% Typically output regulation
  • 80dB Typically ripple rejection
  • Green product and no Sb/Br

应用

消费电子产品, 医用

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
1.2V

:
32V

:
5V

:
35V

:
-

:
100mA

:
可调

:
SOIC

:
8引脚

:
0°C

:
125°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY3.62 ( CNY4.09  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY3.62 (CNY4.09)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY3.11 (CNY3.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY2.91 (CNY3.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY2.33 (CNY2.63)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY2.16 (CNY2.44)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY1.83 (CNY2.07)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY1.41 (CNY1.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY1.31 (CNY1.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --