您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM317MKVURG3

线性稳压器, 可调节, 40V主输入, 1.25V至37V/500 mA/1输出, TO-252-3

TEXAS INSTRUMENTS LM317MKVURG3
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM317MKVURG3
库存编号
3008039

产品概述

The LM317MKVURG3 is an adjustable 3-terminal Positive Voltage Regulator capable of supplying more than 500mA over an output-voltage range of 1.25 to 37V. The device is exceptionally easy to use and requires only two external resistors to set the output. Furthermore, both line and load regulation is better than standard fixed regulator. In addition to having higher performance than fixed regulator, the device includes on-chip current limiting, thermal-overload protection and safe- operating-area protection. All overload protection remains fully functional if the ADJUST terminal is disconnected. The device is a floating regulator meaning there is no device ground terminal. Quiescent current flows to the load instead of being wasted flowing to ground. Regulated output voltage of hundreds of volts is possible if the maximum input to output differential does not exceed 40V at any time. Device can be used as a floating current source controlled by a single resistor.
  • No capacitors are needed unless the device
  • Input bypass capacitor of any type is needed
  • Capacitor can be added to improve transient response
  • Green product and no Sb/Br

应用

消费电子产品, 医用

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
1.25V

:
37V

:
3V

:
40V

:
-

:
500mA

:
可调

:
TO-252 (DPAK)

:
3引脚

:
0°C

:
125°C

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 复卷

可延期交货

交付周期内将会有更多库存,大约为 22-10-17

有货时请通知我

CNY5.64 ( CNY6.37  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY5.64 (CNY6.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY4.98 (CNY5.63)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY4.68 (CNY5.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY3.87 (CNY4.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --