您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM318N/NOPB .

运算放大器, 单路, 1个放大器, 15 MHz, 70 V/µs, 10V 至 40V, DIP, 8 引脚

TEXAS INSTRUMENTS LM318N/NOPB .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM318N/NOPB .
库存编号
1468915

LM318N/NOPB . 的替代之选

产品概述

The LM318N/NOPB is a precision high speed Operational Amplifier designed for applications requiring wide bandwidth and high slew rate. This amplifier features a factor of ten increases in speed over general purpose devices without sacrificing DC performance. The LM118 series has internal unity gain frequency compensation. This considerably simplifies its application since no external components are necessary for operation. However, unlike most internally compensated amplifiers, external frequency compensation may be added for optimum performance. For inverting applications, feed forward compensation will boost the slew rate to over 150V/µs and almost double the bandwidth. Overcompensation can be used with the amplifier for greater stability when maximum bandwidth is not needed. Further, a single capacitor can be added to reduce the 0.1% settling time to under 1µs. The high speed and fast settling time of these op amps make them useful in A/D converters, oscillators and hold circuits.
  • 250nA Maximum bias current
  • Internal frequency compensation
  • Green product and no Sb/Br

应用

工业

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
15MHz

:
70V/µs

:
10V 至 40V

:
DIP

:
8引脚

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY9.48 ( CNY10.71  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY9.48 (CNY10.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY8.50 (CNY9.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY6.18 (CNY6.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY5.46 (CNY6.17)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY5.18 (CNY5.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --