您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM318P .

运算放大器, 单路, 1个放大器, 15 MHz, 50 V/µs, ± 5V 至 ± 20V, DIP, 8 引脚

TEXAS INSTRUMENTS LM318P .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM318P .
库存编号
1459517

产品概述

The LM318P is a single high-speed precision Operational Amplifier designed for applications requiring wide bandwidth and high slew rate. It features a factor-of-ten increase in speed over general-purpose devices without sacrificing DC performance. This operational amplifier has internal unity-gain frequency compensation. This considerably simplifies their application because no external components are necessary for operation. However, unlike most internally compensated amplifiers, external frequency compensation may be added for optimum performance. For inverting applications, feed-forward compensation boosts the slew rate to over 150V/µs and almost double the bandwidth. Overcompensation can be used with the amplifier for greater stability when maximum bandwidth is not needed. Further, a single capacitor can be added to reduce the settling time for 0.1% error band to under 1µs. The high speed and fast settling time of these operational amplifiers make them useful in A/D converters.
  • Internal frequency compensation
  • Input and output overload protection
  • Same pin assignments as general-purpose operational amplifiers
  • 6µV/°C Typical offset drift
  • 100dB Typical CMRR

应用

信号处理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
15MHz

:
50V/µs

:
± 5V 至 ± 20V

:
DIP

:
8引脚

:
0°C

:
70°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY14.58 ( CNY16.48  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY14.58 (CNY16.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY13.23 (CNY14.95)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY12.40 (CNY14.01)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY9.93 (CNY11.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY8.64 (CNY9.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY8.42 (CNY9.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY6.70 (CNY7.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY6.46 (CNY7.30)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY6.33 (CNY7.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --