您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM319N

模拟比较器, 双路, 高速, 2个比较器, 80 ns, 5V 至 36V, DIP, 14 引脚

TEXAS INSTRUMENTS LM319N
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM319N
库存编号
9487581

产品概述

The LM319N is a high speed Dual Comparator designed to operate over a wide range of supply voltages down to a single 5V logic supply and ground. Further, they have higher gain and lower input current. The uncommitted collector of the output stage makes the LM119 compatible with RTL, DTL and TTL as well as capable of driving lamps and relays at currents up to 25mA. This comparator is designed primarily for applications requiring operation from digital logic supplies.
  • Two independent comparators
  • Minimum fan-out of 2 each side
  • Maximum input current of 1µA over-temperature
  • Inputs and outputs can be isolated from system ground
  • High common-mode slew rate

应用

工业

警告

该设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
高速

:
2个比较器

:
80ns

:
5V 至 36V

:
DIP

:
14引脚

:
DTL, RTL, TTL

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY19.54 ( CNY22.08  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY19.54 (CNY22.08)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY17.66 (CNY19.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY16.54 (CNY18.69)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --