您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM335Z/NOPB .

温度传感器芯片, 电压, 0°C 至 +1°C, -40 °C, +100 °C, TO-92, 3 引脚

TEXAS INSTRUMENTS LM335Z/NOPB .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM335Z/NOPB .
库存编号
1564652
产品范围
LMx35, LMx35A

产品范围选择器 (LMx35, LMx35A)

查看全系列相关产品

产品概述

The LM335Z/NOPB is a precision, easily-calibrated, Integrated Circuit Temperature Sensor. Operating as a 2-terminal zener, the LM135 has a breakdown voltage directly proportional to absolute temperature at 10mV/°K. With less than 1R dynamic impedance, the device operates over a current range of 400µA to 5mA with virtually no change in performance. When calibrated at 25°C, the LM135 has typically less than 1°C error over a 100°C temperature range. Unlike other sensors, the LM135 has a linear output. The low impedance and linear output make interfacing to readout or control circuitry are especially easy.
  • Directly calibrated to Kelvin temperature scale
  • 1°C Initial accuracy
  • Operates from 400µA to 5mA
  • Less than 1R dynamic impedance
  • Easily calibrated
  • Wide operating temperature range
  • 200°C Over range
  • Green product and no Sb/Br

应用

电源管理, HVAC, 消费电子产品

警告

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
电压

:
0°C 至 +1°C

:
-40°C

:
+100°C

:
TO-92

:
3引脚

:
5V

:
5V

:
LMx35, LMx35A

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

4,766 有货

4,766 SG 有库存,可在 3-4 个工作日内交货

该库存量售罄后,将不再备货

CNY11.36 ( CNY12.84  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY11.36 (CNY12.84)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5+ CNY10.98 (CNY12.41)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY8.92 (CNY10.08)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY7.69 (CNY8.69)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY6.66 (CNY7.53)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY6.04 (CNY6.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY5.08 (CNY5.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY4.81 (CNY5.44)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --