您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM336Z-2.5/NOPB

电压基准, 精密, 分流 - 固定, LM336系列, 2.49V, TO-226AA-3

TEXAS INSTRUMENTS LM336Z-2.5/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM336Z-2.5/NOPB
库存编号
3124379
产品范围
LM336系列

产品范围选择器 (LM336系列)

查看全系列相关产品

产品概述

The LM336Z-2.5 is a Voltage Reference Diode Integrated Circuit, precision 2.5V shunt regulator diode. These monolithic IC voltage references operate as a low-temperature-coefficient 2.5V zener with 0.2R dynamic impedance. A third terminal on the LM136-2.5 allows the reference voltage and temperature coefficient to be trimmed easily. The LM136-2.5 series is useful as a precision 2.5V low voltage reference for digital voltmeters, power supplies or operational amplifier circuitry. The 2.5V make it convenient to obtain a stable reference from 5V logic supplies. Further, since the LM136-2.5 operates as a shunt regulator, it can be used as either a positive or negative voltage reference.
  • Low temperature coefficient
  • Wide operating current of 400µA to 10mA
  • 0.2R Dynamic impedance
  • ±1% Initial tolerance
  • Guaranteed temperature stability
  • Easily trimmed for minimum temperature drift
  • Fast turn-on response
  • Green product and no Sb/Br

应用

电源管理

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
分流-固定

:
LM336系列

:
2.49V

:
1%

:
34ppm/°C

:
TO-226AA

:
3引脚

:
0°C

:
70°C

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
畅销品
包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 21-11-29

有货时请通知我

CNY6.93 ( CNY7.83  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY6.93 (CNY7.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY6.11 (CNY6.90)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY5.74 (CNY6.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY5.52 (CNY6.24)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --