您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM339AD .

模拟比较器, 差分, 4个比较器, 300 ns, 2V 至 36V, SOIC, 14 引脚

TEXAS INSTRUMENTS LM339AD .
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM339AD .
库存编号
2782733

LM339AD . 的替代之选

产品概述

The LM339AD is a Quad Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM339A device is characterized for operation from 0 to 70°C.
  • 0.8mA Low supply-current drain independent of supply voltage
  • Common-mode input voltage range includes ground
  • ±36V Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Green product and no Sb/Br

应用

计量, 工业, 建筑自动化, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
差分

:
4个比较器

:
300ns

:
2V 至 36V

:
SOIC

:
14引脚

:
CMOS, MOS, TTL

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY3.32 ( CNY3.75  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY3.32 (CNY3.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY2.40 (CNY2.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY1.35 (CNY1.53)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY1.23 (CNY1.39)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY0.925 (CNY1.05)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY0.864 (CNY0.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY0.812 (CNY0.92)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --